DiodesZetex Isolated 2 N-Channel Power MOSFET, 7.6 A, 20 V Enhancement, 8-Pin SOIC DMN2041LSD-13
- RS Stock No.:
- 169-7464
- Mfr. Part No.:
- DMN2041LSD-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€690.00
(exc. VAT)
€847.50
(inc. VAT)
- Shipping from 10 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.276 | €690.00 |
*price indicative
- RS Stock No.:
- 169-7464
- Mfr. Part No.:
- DMN2041LSD-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.6A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Power Dissipation Pd | 1.16W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 700mV | |
| Typical Gate Charge Qg @ Vgs | 7.2nC | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Standards/Approvals | MIL-STD-202, RoHS, AEC-Q101, J-STD-020, UL 94V-0 | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.6A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Power Dissipation Pd 1.16W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 700mV | ||
Typical Gate Charge Qg @ Vgs 7.2nC | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Width 3.95mm | ||
Length 4.95mm | ||
Height 1.5mm | ||
Standards/Approvals MIL-STD-202, RoHS, AEC-Q101, J-STD-020, UL 94V-0 | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 N-Channel Power MOSFET 20 V Enhancement, 8-Pin SOIC DMN2041LSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6070SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6040SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC DMN6066SSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC DMG4800LSD-13
- DiodesZetex Isolated 2 N-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC DMN4031SSD-13
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- DiodesZetex Isolated 2 Type N 7.6 A 8-Pin SOIC DMC3028LSDX-13
