onsemi PowerTrench N-Channel MOSFET, 80 A, 100 V Enhancement, 8-Pin WDFN FDMS86101

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-1319
Mfr. Part No.:
FDMS86101
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Package Type

WDFN

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

14mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

39nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

6.25mm

Length

5.1mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy