onsemi PowerTrench N-Channel MOSFET, 83 A, 80 V Enhancement, 8-Pin WDFN FDMS86322
- RS Stock No.:
- 124-1342
- Mfr. Part No.:
- FDMS86322
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€3,615.00
(exc. VAT)
€4,446.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.205 | €3,615.00 |
*price indicative
- RS Stock No.:
- 124-1342
- Mfr. Part No.:
- FDMS86322
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 83A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | PowerTrench | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 83A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series PowerTrench | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86322
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300DC
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86350
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN FDMS86101
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin WDFN FDMC8360L
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin WDFN
