Nexperia PHT6NQ10T N-Channel MOSFET, 3 A, 100 V Enhancement, 4-Pin SC-73 PHT6NQ10T,135

Subtotal (1 reel of 4000 units)*

€1,788.00

(exc. VAT)

€2,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 15 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.447€1,788.00

*price indicative

RS Stock No.:
124-2386
Mfr. Part No.:
PHT6NQ10T,135
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

100V

Package Type

SC-73

Series

PHT6NQ10T

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

21nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

1.8W

Minimum Operating Temperature

-65°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Length

6.7mm

Width

3.7mm

Standards/Approvals

No

Height

1.7mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V and Higher, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy