Nexperia BSP225 Type P-Channel MOSFET, 225 mA, 250 V Enhancement, 4-Pin SC-73 BSP225,115
- RS Stock No.:
- 177-7183
- Mfr. Part No.:
- BSP225,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 10 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.216 | €6.08 | - |
| 10 - 20 | €0.936 | €4.68 | 23% |
| 25 - 45 | €0.878 | €4.39 | 27% |
| 50 - 95 | €0.816 | €4.08 | 32% |
| 100 + | €0.634 | €3.17 | 47% |
*price indicative
- RS Stock No.:
- 177-7183
- Mfr. Part No.:
- BSP225,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 225mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | BSP225 | |
| Package Type | SC-73 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 15Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 225mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Series BSP225 | ||
Package Type SC-73 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 15Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSP225 Type P-Channel MOSFET 250 V Enhancement115
- Nexperia PHT6NQ10T N-Channel MOSFET 100 V Enhancement135
- Infineon BSR92P Type P-Channel MOSFET 250 V Enhancement, 3-Pin SC-59 BSR92PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP92PH6327XTSA1
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP317PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
