onsemi NTD3055-150 N-Channel MOSFET, 9 A, 60 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 163-2296
- Mfr. Part No.:
- NTD3055-150T4G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2296
- Mfr. Part No.:
- NTD3055-150T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTD3055-150 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 940mV | |
| Typical Gate Charge Qg @ Vgs | 7.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 28.8W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTD3055-150 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 940mV | ||
Typical Gate Charge Qg @ Vgs 7.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 28.8W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD3055-150 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055-150T4G
- onsemi NTD3055-094 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055-094T4G
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi FDD N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi FDD N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD86250-F085
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD770N15A
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FQD12N20LTM
- Infineon CoolMOS N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252
