ROHM RE1C002ZP N-Channel MOSFET, 250 mA, 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
- RS Stock No.:
- 148-6908
- Mfr. Part No.:
- RE1L002SNTL
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€138.00
(exc. VAT)
€171.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.046 | €138.00 |
*price indicative
- RS Stock No.:
- 148-6908
- Mfr. Part No.:
- RE1L002SNTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 250mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-416 | |
| Series | RE1C002ZP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 960μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 250mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-416 | ||
Series RE1C002ZP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 960μm | ||
Automotive Standard No | ||
Low voltage(12V) drive type
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free/RoHS Compliant
Related links
- ROHM RE1C002ZP N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-416 RE1L002SNTL
- ROHM RSM002N06 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-723 RSM002N06T2L
- ROHM RK7002BM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
- DiodesZetex BS870 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BS870-7-F
- ROHM RE1C002UN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
- ROHM RE1C001ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C001ZPTL
- ROHM RK7 N-Channel MOSFET 60 V N, 3-Pin SOT-23 RK7002BMHZGT116
- Toshiba Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 SSM3K37MFV
