ROHM RK7 N-Channel MOSFET, 250 mA, 60 V N, 3-Pin SOT-23 RK7002BMHZGT116

Get a bulk buy discount

Add 400 more to save €0.40

View bulk pricing options

Subtotal (1 pack of 200 units)*

€11.00

(exc. VAT)

€13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200€0.055€11.00-
400 - 600€0.054€10.80€0.40
800 - 1000€0.053€10.60€1.60
1200 +€0.053€10.60€2.40

*price indicative

Packaging Options:
RS Stock No.:
215-9906
Mfr. Part No.:
RK7002BMHZGT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

250mA

Maximum Drain Source Voltage Vds

60V

Series

RK7

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.4mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

350mW

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Rohm small signal MOSFET featured with very fast switching. It is mainly used in switching circuit, low side loadswitch and relay driver.

Pb free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy