Infineon Isolated HEXFET 2 Type P-Channel MOSFET, 3.4 A, 55 V Enhancement, 8-Pin SOIC IRF7342TRPBF

Subtotal (1 reel of 4000 units)*

€1,984.00

(exc. VAT)

€2,440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.496€1,984.00

*price indicative

RS Stock No.:
124-8750
Mfr. Part No.:
IRF7342TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.4A

Maximum Drain Source Voltage Vds

55V

Series

HEXFET

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

170mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

26nC

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN

Infineon HEXFET Series MOSFET, 3.4A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7342TRPBF


This power MOSFET is intended for efficient power management in various electronic devices. Featuring a P-channel configuration, it is suitable for high-performance switching and amplification operations. Its robust specifications meet the essential requirements of engineers and designers in the automation and electrical sectors.

Features & Benefits


• Maximum continuous drain current of 3.4A

• Drain-source voltage tolerance of up to 55V

• Surface mount design allows for straightforward installations

• Low maximum drain-source resistance improves energy efficiency

• Gate threshold voltage of 1 V promotes dependable switching

Applications


• Power management circuits for improved energy utilisation

• Automation equipment requiring robust switching capabilities

• Suitable for motor control systems

• Used in power converters for electronics

• Common in battery management systems

What are the thermal limits for operation?


It operates effectively within a temperature range of -55°C to +150°C, ensuring reliability in various environments.

How does this component enhance circuit efficiency?


The low Rds(on) Value reduces power loss during operation, thereby enhancing overall circuit efficiency.

Can this MOSFET handle pulsed currents?


Yes, it can accommodate pulsed drain currents of up to 27A, suitable for transient conditions.

What type of packaging is it available in?


It is available in an SO-8 surface mount package, optimising layout flexibility and manufacturing processes.

Is there a specific gate voltage for optimal performance?


The gate-to-source voltage should ideally be maintained at ±20V for optimal performance and longevity of the device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy