Infineon HEXFET N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- RS Stock No.:
- 130-0999
- Mfr. Part No.:
- IRFS4010TRLPBF
- Manufacturer:
- Infineon
Add 20 more to save €7.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.21
(exc. VAT)
€7.64
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 790 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.105 | €6.21 | - |
| 20 - 48 | €2.73 | €5.46 | €7.50 |
| 50 - 98 | €2.55 | €5.10 | €27.75 |
| 100 - 198 | €2.35 | €4.70 | €75.50 |
| 200 + | €2.165 | €4.33 | €188.00 |
*price indicative
- RS Stock No.:
- 130-0999
- Mfr. Part No.:
- IRFS4010TRLPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Typical Gate Charge Qg @ Vgs | 143nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Typical Gate Charge Qg @ Vgs 143nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 180A Maximum Continuous Drain Current, 375W Maximum Power Dissipation - IRFS4010TRLPBF
Features & Benefits
Applications
How does the resistance affect performance in high-frequency applications?
What gate voltage is required to ensure optimal operation?
Is installation straightforward for this component?
Can it handle thermal management effectively?
What types of circuits can benefit from incorporating this component?
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRLB4030PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRLS4030TRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247 AUIRFP4110
