Infineon HEXFET N-Channel MOSFET, 180 A, 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF
- RS Stock No.:
- 124-8963
- Mfr. Part No.:
- IRFB4110PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€75.85
(exc. VAT)
€93.30
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 26 November 2026
- Plus 1,000 unit(s) shipping from 18 March 2027
- Plus 1,000 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.517 | €75.85 |
| 100 - 200 | €1.396 | €69.80 |
| 250 + | €1.32 | €66.00 |
*price indicative
- RS Stock No.:
- 124-8963
- Mfr. Part No.:
- IRFB4110PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 370W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 370W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 180A Maximum Continuous Drain Current, 370W Maximum Power Dissipation - IRFB4110PBF
This MOSFET serves as an efficient power transistor tailored for applications in automation, electronics, and electrical industries. Its robust construction and precise specifications provide a versatile solution for applications where efficiency and reliability are essential. With an enhancement mode design and an N-channel configuration, it is suitable for high-speed switching operations.
Features & Benefits
• Maximum continuous drain current of 180A supports high performance
• Drain-to-source voltage range of 100V allows for a variety of applications
• Low RDS(on) of 4.5mΩ reduces power loss and enhances efficiency
• Power dissipation capability of up to 370W ensures stability
• Improved thermal characteristics foster reliability in extreme conditions
• Full characterisation on avalanche and dynamic dv/dt ruggedness promotes durability
Applications
• Employed in high-efficiency synchronous rectification for power supplies
• Suitable for uninterruptible power supply systems
• Ideal for high-speed power switching circuits
• Applicable in hard switched and high frequency circuits
What is the suitable operating temperature range for optimal performance?
It operates effectively within -55°C to +175°C, ensuring functionality across various environments.
How does the MOSFET minimise energy loss in circuits?
The low RDS(on) of 4.5mΩ significantly cuts conduction losses, allowing for efficient operation in power electronics.
Can it be used in high-frequency applications?
Yes, its design facilitates high-speed switching, making it appropriate for applications requiring Rapid on-off transitions.
What are the thermal resistance values for proper mounting?
The junction-to-case thermal resistance is 0.402°C/W, while the case-to-sink resistance is 0.50°C/W, enabling effective heat dissipation.
What avalanche characteristics should be considered during usage?
It supports single Pulse avalanche energy ratings, providing protection against transient voltage spikes and ensuring reliability in circuit design.
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFB4110PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRLB4030PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-247 AUIRFP4110
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRLS4030TRLPBF
