Nexperia BSN20BK N-Channel MOSFET, 330 mA, 60 V Enhancement, 3-Pin SOT-23 BSN20BKR
- RS Stock No.:
- 136-4797
- Mfr. Part No.:
- BSN20BKR
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€225.00
(exc. VAT)
€276.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.075 | €225.00 |
| 9000 + | €0.069 | €207.00 |
*price indicative
- RS Stock No.:
- 136-4797
- Mfr. Part No.:
- BSN20BKR
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 330mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | BSN20BK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.8Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 0.49nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.67W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 330mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series BSN20BK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.8Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 0.49nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.67W | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSN20BK N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSN20BKR
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS83PH6327XTSA1
- Microchip N-Channel MOSFET 9 V Depletion, 5-Pin SOT-23 LND01K1-G
- Nexperia 2N7002BK N-Channel MOSFET 60 V Enhancement215
- Nexperia N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NX7002BKR
- Nexperia BSS138BK N-Channel MOSFET 60 V Enhancement215
- Nexperia 2N7002P N-Channel MOSFET 60 V Enhancement215
- Nexperia NX7002AK N-Channel MOSFET 60 V Enhancement215
