Nexperia 2N7002BK N-Channel MOSFET, 350 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002BK,215

Get a bulk buy discount

Add 400 more to save €1.60

View bulk pricing options

Subtotal (1 pack of 200 units)*

€12.20

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
  • Plus 3,200 unit(s) shipping from 26 November 2026
  • Plus 12,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200€0.061€12.20-
400 - 800€0.057€11.40€1.60
1000 +€0.048€9.60€13.00

*price indicative

Packaging Options:
RS Stock No.:
781-6691
Mfr. Part No.:
2N7002BK,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

350mA

Maximum Drain Source Voltage Vds

60V

Series

2N7002BK

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

440mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

0.5nC

Maximum Operating Temperature

150°C

Length

3mm

Width

1.4mm

Height

1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-Channel MOSFET, 60V to 80V, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy