Nexperia BSS138AKA N-Channel MOSFET, 200 mA, 60 V Enhancement, 3-Pin SOT-23 BSS138AKAR
- RS Stock No.:
- 136-4825
- Mfr. Part No.:
- BSS138AKAR
- Manufacturer:
- Nexperia
Add 500 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
- 600 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.148 | €14.80 | - |
| 500 - 900 | €0.136 | €13.60 | €6.00 |
| 1000 - 2400 | €0.128 | €12.80 | €20.00 |
| 2500 - 4900 | €0.118 | €11.80 | €75.00 |
| 5000 + | €0.108 | €10.80 | €200.00 |
*price indicative
- RS Stock No.:
- 136-4825
- Mfr. Part No.:
- BSS138AKAR
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Series | BSS138AKA | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.06W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 0.39nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Series BSS138AKA | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.06W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 0.39nC | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS138AKA N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138AKAR
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVN4106FTA
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002NH6327XTSA2
- Infineon SN7002I N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SN7002IXTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS7728NH6327XTSA2
- Infineon SN7002N N-Channel MOSFET 60 V Enhancement, 3-Pin SOT SN7002NH6433XTMA1
- Toshiba T2N7002AK N-Channel MOSFET 60 VLM(T
