Infineon HEXFET N-Channel MOSFET, 5.1 A, 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- RS Stock No.:
- 262-6766
- Mfr. Part No.:
- IRFL024ZTRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
Temporarily out of stock
- 175 unit(s) shipping from 20 November 2026
- Plus 2,500 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.826 | €20.65 |
| 125 - 225 | €0.785 | €19.63 |
| 250 - 600 | €0.752 | €18.80 |
| 625 - 1225 | €0.495 | €12.38 |
| 1250 + | €0.393 | €9.83 |
*price indicative
- RS Stock No.:
- 262-6766
- Mfr. Part No.:
- IRFL024ZTRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | SOT-223 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.075Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type SOT-223 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.075Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. This design has additional features such as 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
Ultra low on-resistance
Repetitive avalanche allowed up to Tjmax
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL014NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF
- Infineon Dual HEXFET 2 N-Channel MOSFET 55 V Enhancement, 8-Pin SO-8
