onsemi PowerTrench N-Channel Power MOSFET, 92 A, 30 V Enhancement, 3-Pin TO-220AB FDP8896
- RS Stock No.:
- 145-5358
- Mfr. Part No.:
- FDP8896
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€67.35
(exc. VAT)
€82.85
(inc. VAT)
Last RS stock
- Final 500 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.347 | €67.35 |
| 100 + | €1.266 | €63.30 |
*price indicative
- RS Stock No.:
- 145-5358
- Mfr. Part No.:
- FDP8896
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 92A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PowerTrench | |
| Package Type | TO-220AB | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Power Dissipation Pd | 80W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.4mm | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 92A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PowerTrench | ||
Package Type TO-220AB | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Power Dissipation Pd 80W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 175°C | ||
Height 9.4mm | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel Power MOSFET 30 V Enhancement, 3-Pin TO-220AB FDP8896
- onsemi PowerTrench N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-220AB FDP2532
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB110N15A
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252 FDD3860
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
