onsemi PowerTrench N-Channel Power MOSFET, 79 A, 150 V Enhancement, 3-Pin TO-220AB FDP2532
- RS Stock No.:
- 671-4803
- Mfr. Part No.:
- FDP2532
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.20
(exc. VAT)
€5.17
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.20 |
| 10 + | €3.62 |
*price indicative
- RS Stock No.:
- 671-4803
- Mfr. Part No.:
- FDP2532
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 79A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220AB | |
| Series | PowerTrench | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.016Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.25V | |
| Typical Gate Charge Qg @ Vgs | 82nC | |
| Maximum Power Dissipation Pd | 310W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Height | 9.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 79A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220AB | ||
Series PowerTrench | ||
Mount Type Through Hole, Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.016Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.25V | ||
Typical Gate Charge Qg @ Vgs 82nC | ||
Maximum Power Dissipation Pd 310W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Height 9.4mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel Power MOSFET 150 V Enhancement, 3-Pin TO-220AB FDP2532
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 FDB2532
- onsemi PowerTrench N-Channel Power MOSFET 30 V Enhancement, 3-Pin TO-220AB FDP8896
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-252 FDD3860
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD2582
