onsemi PowerTrench N-Channel MOSFET, 211 A, 80 V, 3-Pin TO-220 FDP032N08B_F102

Stock information currently inaccessible
RS Stock No.:
145-5484
Mfr. Part No.:
FDP032N08B_F102
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

211 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220

Series

PowerTrench

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.3 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

263 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.672mm

Length

10.36mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

111 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

15.215mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy