onsemi PowerTrench N-Channel MOSFET, 950 mA, 25 V, 6-Pin SOT-363 (SC-70) FDG313N

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2123
Mfr. Part No.:
FDG313N
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

950 mA

Maximum Drain Source Voltage

25 V

Series

PowerTrench

Package Type

SOT-363 (SC-70)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

760 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

750 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Width

1.25mm

Number of Elements per Chip

1

Length

2mm

Typical Gate Charge @ Vgs

1.64 nC @ 4.5 V

Transistor Material

Si

Forward Diode Voltage

1.2V

Height

1mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy