Infineon CoolMOS P6 N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- RS Stock No.:
- 145-8600
- Mfr. Part No.:
- IPW60R190P6FKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€74.52
(exc. VAT)
€91.65
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €2.484 | €74.52 |
| 60 - 120 | €2.36 | €70.80 |
| 150 - 270 | €2.26 | €67.80 |
| 300 - 570 | €2.161 | €64.83 |
| 600 + | €2.012 | €60.36 |
*price indicative
- RS Stock No.:
- 145-8600
- Mfr. Part No.:
- IPW60R190P6FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | CoolMOS P6 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 151W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Height | 21.1mm | |
| Length | 16.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series CoolMOS P6 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 151W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Height 21.1mm | ||
Length 16.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Infineon CoolMOS™E6/P6 series Power MOSFET
The Infineon range of CoolMOS™E6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R160P6ATMA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK IPL60R360P6SATMA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 IPZ60R070P6FKSA1
