onsemi PowerTrench N-Channel MOSFET, 5 A, 150 V Enhancement, 3-Pin TO-220 FDP42AN15A0

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€66.25

(exc. VAT)

€81.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€1.325€66.25
100 +€1.246€62.30

*price indicative

RS Stock No.:
146-1964
Mfr. Part No.:
FDP42AN15A0
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-220

Series

PowerTrench

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

42mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

150W

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Height

9.4mm

Length

10.67mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

AEC-Q101

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy