onsemi PowerTrench N-Channel MOSFET, 51 A, 100 V Enhancement, 8-Pin PQFN FDMS86183

Subtotal (1 reel of 3000 units)*

€2,190.00

(exc. VAT)

€2,700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.73€2,190.00

*price indicative

RS Stock No.:
146-3370
Mfr. Part No.:
FDMS86183
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

51A

Maximum Drain Source Voltage Vds

100V

Package Type

PQFN

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

12.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

63W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.85mm

Length

5mm

Height

1.05mm

Automotive Standard

No

N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy