onsemi PowerTrench N-Channel MOSFET, 57 A, 100 V Enhancement, 8-Pin PQFN FDMC86184
- RS Stock No.:
- 146-3372
- Mfr. Part No.:
- FDMC86184
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€3,099.00
(exc. VAT)
€3,813.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.033 | €3,099.00 |
*price indicative
- RS Stock No.:
- 146-3372
- Mfr. Part No.:
- FDMC86184
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 57A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PQFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 54W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 57A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PQFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 54W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMC86184
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMS8622
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin PQFN FDMS86183
- onsemi PowerTrench Power Clip N-Channel MOSFET 25 V Enhancement, 8-Pin PQFN-8 NTTFD1D8N02P1E
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD8447L
- onsemi N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
