Nexperia BUK9M34100E N-Channel MOSFET, 29 A, 100 V Enhancement, 4-Pin LFPAK BUK9M34-100EX

Subtotal (1 reel of 1500 units)*

€696.00

(exc. VAT)

€856.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.464€696.00

*price indicative

RS Stock No.:
152-7740
Mfr. Part No.:
BUK9M34-100EX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

29A

Maximum Drain Source Voltage Vds

100V

Package Type

LFPAK

Series

BUK9M34100E

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

97mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

24.7nC

Maximum Gate Source Voltage Vgs

15V

Maximum Power Dissipation Pd

79W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

3.4mm

Width

2.6mm

Height

900μm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-channel 100 V, 34 mΩ logic level MOSFET in LFPAK33, Logic level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

Q101 compliant

Repetitive avalanche rated

Suitable for thermally demanding environments due to 175 °C rating

True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

12 V, 24 V and 48 V automotive systems

Motors, lamps and solenoid control

Transmission control

Ultra high performance power switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy