Nexperia BUK9M43100E N-Channel MOSFET, 26 A, 100 V Enhancement, 4-Pin LFPAK BUK9M43-100EX
- RS Stock No.:
- 152-7742
- Mfr. Part No.:
- BUK9M43-100EX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€631.50
(exc. VAT)
€777.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.421 | €631.50 |
*price indicative
- RS Stock No.:
- 152-7742
- Mfr. Part No.:
- BUK9M43-100EX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | LFPAK | |
| Series | BUK9M43100E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 121mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 75W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 20.2nC | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type LFPAK | ||
Series BUK9M43100E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 121mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 75W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 20.2nC | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Operating Temperature 175°C | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
N-channel 100 V, 43 mΩ logic level MOSFET in LFPAK33, Logic level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
12 V, 24 V and 48 V automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
Related links
- Nexperia BUK9M43100E N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK BUK9M43-100EX
- Nexperia BUK9M34100E N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK BUK9M34-100EX
- Nexperia BUK9M3580E N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK BUK9M35-80EX
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M24-60EX
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK PSMN011-60MSX
- Nexperia N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M24-40EX
- Nexperia BUK9M1440E N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M14-40EX
- Nexperia BUK9M2880E N-Channel MOSFET 80 V Enhancement, 4-Pin LFPAK BUK9M28-80EX
