Nexperia BUK7M1260E N-Channel MOSFET, 53 A, 60 V Enhancement, 4-Pin LFPAK BUK7M12-60EX
- RS Stock No.:
- 152-7744
- Mfr. Part No.:
- BUK7M12-60EX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€681.00
(exc. VAT)
€837.00
(inc. VAT)
In Stock
- Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.454 | €681.00 |
*price indicative
- RS Stock No.:
- 152-7744
- Mfr. Part No.:
- BUK7M12-60EX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 53A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | LFPAK | |
| Series | BUK7M1260E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 75W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 24.8nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Width | 2.6mm | |
| Length | 3.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 53A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type LFPAK | ||
Series BUK7M1260E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 75W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 24.8nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 900μm | ||
Width 2.6mm | ||
Length 3.4mm | ||
Automotive Standard AEC-Q101 | ||
N-channel 60 V, 12 mΩ standard level MOSFET in LFPAK33, Standard level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Q101 Compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True standard level gate with VGS(th) rating of greater than 1 V at 175 °C
12 V automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
Related links
- Nexperia BUK7M1260E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK7M12-60EX
- Nexperia BUK7M1560E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK7M15-60EX
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M24-60EX
- Nexperia BUK9M5360E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M53-60EX
- Nexperia BUK9M8560E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M85-60EX
- Infineon IMZA65 N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R033M2HXKSA1
- STMicroelectronics MDmesh 53 A 4-Pin ISOTOP
- IXYS HiperFET 53 A 4-Pin SOT-227 IXFN60N80P
