STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 53 A, 500 V Enhancement, 4-Pin ISOTOP STE53NC50

Subtotal (1 tube of 10 units)*

€283.44

(exc. VAT)

€348.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€28.344€283.44

*price indicative

RS Stock No.:
168-6097
Mfr. Part No.:
STE53NC50
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

53A

Maximum Drain Source Voltage Vds

500V

Series

MDmesh, SuperMESH

Package Type

ISOTOP

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-65°C

Forward Voltage Vf

1.6V

Typical Gate Charge Qg @ Vgs

310nC

Maximum Power Dissipation Pd

460W

Maximum Operating Temperature

150°C

Width

25.5mm

Standards/Approvals

No

Height

9.1mm

Length

38.2mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy