STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 53 A, 500 V Enhancement, 4-Pin ISOTOP
- RS Stock No.:
- 485-7383
- Distrelec Article No.:
- 171-00-934
- Mfr. Part No.:
- STE53NC50
- Manufacturer:
- STMicroelectronics
Add 10 more to save €87.50
View bulk pricing optionsSubtotal (1 unit)*
€34.57
(exc. VAT)
€42.52
(inc. VAT)
- 31 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.57 | - |
| 10 - 99 | €25.82 | €87.50 |
| 100 + | €25.13 | €944.00 |
*price indicative
- RS Stock No.:
- 485-7383
- Distrelec Article No.:
- 171-00-934
- Mfr. Part No.:
- STE53NC50
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 53A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | MDmesh, SuperMESH | |
| Package Type | ISOTOP | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 460W | |
| Typical Gate Charge Qg @ Vgs | 310nC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.1mm | |
| Width | 25.5mm | |
| Standards/Approvals | No | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 53A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series MDmesh, SuperMESH | ||
Package Type ISOTOP | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 460W | ||
Typical Gate Charge Qg @ Vgs 310nC | ||
Minimum Operating Temperature -65°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 9.1mm | ||
Width 25.5mm | ||
Standards/Approvals No | ||
Length 38.2mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 53 A 4-Pin ISOTOP STE53NC50
- STMicroelectronics MDmesh 40 A 4-Pin ISOTOP STE40NC60
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223 STN1HNK60
- STMicroelectronics MDmesh 250 mA 4-Pin SOT-223 STN1NK80Z
- STMicroelectronics MDmesh 4 A 3-Pin TO-220
- STMicroelectronics MDmesh 4 A 3-Pin TO-220 STP4NK60ZFP
- STMicroelectronics MDmesh 4 A 3-Pin TO-220 STP4NK60Z
