Nexperia BUK9M8560E N-Channel MOSFET, 12.8 A, 60 V Enhancement, 4-Pin LFPAK BUK9M85-60EX
- RS Stock No.:
- 153-0662
- Mfr. Part No.:
- BUK9M85-60EX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€13.45
(exc. VAT)
€16.55
(inc. VAT)
In Stock
- Plus 1,425 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.538 | €13.45 |
| 125 - 225 | €0.339 | €8.48 |
| 250 - 600 | €0.321 | €8.03 |
| 625 - 1225 | €0.307 | €7.68 |
| 1250 + | €0.259 | €6.48 |
*price indicative
- RS Stock No.:
- 153-0662
- Mfr. Part No.:
- BUK9M85-60EX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BUK9M8560E | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 192mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.4nC | |
| Maximum Power Dissipation Pd | 31W | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Length | 3.4mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BUK9M8560E | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 192mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.4nC | ||
Maximum Power Dissipation Pd 31W | ||
Maximum Gate Source Voltage Vgs 15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Length 3.4mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
N-channel 60 V, 85 mΩ logic level MOSFET in LFPAK33, Logic level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
12 V automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
Related links
- Nexperia BUK9M8560E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M85-60EX
- Nexperia BUK7M1560E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK7M15-60EX
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M24-60EX
- Nexperia BUK9M5360E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK9M53-60EX
- Nexperia BUK7M1260E N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK BUK7M12-60EX
- Nexperia N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK PSMN011-60MSX
- Nexperia N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M24-40EX
- Nexperia BUK9M1440E N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK BUK9M14-40EX
