Nexperia Dual Trench MOSFET 2 N-Channel Trench MOSFET, 260 mA, 60 V Enhancement, 8-Pin DFN NX7002BKXBZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
153-1880
Mfr. Part No.:
NX7002BKXBZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

Trench MOSFET

Maximum Continuous Drain Current Id

260mA

Maximum Drain Source Voltage Vds

60V

Series

Trench MOSFET

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

5.7Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

4032mW

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

1nC

Minimum Operating Temperature

-55°C

Transistor Configuration

Dual

Maximum Operating Temperature

+150°C

Height

360μm

Width

1.05mm

Standards/Approvals

No

Length

1.15mm

Number of Elements per Chip

2

Automotive Standard

No

N-channel MOSFETs 40 V - 60 V, Logic- and Standard Level MOSFETs in a variety of packages, Sample our robust and easy-to-use MOSFETs in the 40 V to 60 V range, part of our massive MOSFET device portfolio. They are perfect for space- and power-critical applications, delivering excellent switching performance and class-leading safe operating area (SOA).

60 V, dual N-channel Trench MOSFET, Dual N-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Logic-level compatible

Leadless ultra small and ultra thin SMD plastic package 1.1 x 1.0 x 0.37 mm

Trench MOSFET technology

ElectroStatic Discharge (ESD) protection > 2 kV HBM

Relay driver

High-speed line driver

Low-side loadswitch

Switching circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy