Nexperia BUK9Y2940E N-Channel MOSFET, 25 A, 40 V Enhancement, 5-Pin LFPAK BUK9Y29-40E,115
- RS Stock No.:
- 153-2815
- Mfr. Part No.:
- BUK9Y29-40E,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€453.00
(exc. VAT)
€556.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.302 | €453.00 |
*price indicative
- RS Stock No.:
- 153-2815
- Mfr. Part No.:
- BUK9Y29-40E,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | BUK9Y2940E | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 58.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 37W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 5nC | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series BUK9Y2940E | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 58.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 37W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 5nC | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Automotive Standard AEC-Q101 | ||
N-channel 40 V, 29 mΩ logic level MOSFET in LFPAK56, Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
12 V Automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
Related links
- Nexperia BUK9Y2940E N-Channel MOSFET 40 V Enhancement115
- Nexperia BUK9Y7R640E N-Channel MOSFET 40 V Enhancement115
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25MLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R7-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR56-25YLEX
- Nexperia BUK9Y19 N-Channel MOSFET 55 V Enhancement, 5-Pin LFPAK
- Nexperia PH8230E N-Channel MOSFET 30 V Enhancement115
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
