Vishay N-Channel MOSFET, 6.3 A, 8 V, 4-Pin WLCSP SI8424CDB-T1-E1
- RS Stock No.:
- 256-7396
- Mfr. Part No.:
- SI8424CDB-T1-E1
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7396
- Mfr. Part No.:
- SI8424CDB-T1-E1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.3A | |
| Maximum Drain Source Voltage Vds | 8V | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.3A | ||
Maximum Drain Source Voltage Vds 8V | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor N-channel 8 V 6.3A (Ta) 1.1W (Ta), 2.7W (Tc) have surface mount with 4-microfoot package type and its applications are mobile computing, smart phones, tablet PCs.
TrenchFET power mosfet
Low-on resistance
Ultra-small 1.6 mm x 1.6 mm maximum outline
Ultra-thin 0.6 mm maximum height
Related links
- Vishay N-Channel MOSFET 8 V, 4-Pin WLCSP SI8424CDB-T1-E1
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML6244TRPBF
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 6-Pin SSOT FDC655BN
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-223 FDT439N
- Nexperia N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 PMV20XNEAR
- Vishay TrenchFET P-Channel Single MOSFETs -30 V Enhancement Mode, 4-Pin MICRO FOOT SI8409ADB-T1-E1
- Nexperia PMCM4401VNE N-Channel MOSFET 12 V Enhancement, 4-Pin WLCSP PMCM4401VNEAZ
