Nexperia PMCM4401VNE N-Channel MOSFET, 6 A, 12 V Enhancement, 4-Pin WLCSP PMCM4401VNEAZ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
153-2892
Mfr. Part No.:
PMCM4401VNEAZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

12V

Series

PMCM4401VNE

Package Type

WLCSP

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

120mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

8V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6nC

Maximum Power Dissipation Pd

12.5W

Maximum Operating Temperature

150°C

Width

810μm

Length

810μm

Standards/Approvals

No

Height

160μm

Automotive Standard

No

N-channel MOSFETs ≤ 20 V, Get the optimum switching solutions for your portable designs, Choose from a wide range of single and dual N-channel MOSFETs up to 20 V. Great reliability due to our trusted TrenchMOS and package technologies. Easy-to-use, our low voltage MOSFETs are designed specifically to meet the demands of portable applications with low drive voltages.

12V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a 4 bumps Wafer Level Chip-Size Package (WLCSP) using Trench MOSFET technology.

Low threshold voltage

Ultra small package: 0.78 x 0.78 x 0.35 mm

Trench MOSFET technology

ElectroStatic Discharge (ESD) protection > 2 kV HBM

Relay driver

High-speed line driver

Low-side loadswitch

Switching circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy