Nexperia BUK9Y7R640E N-Channel MOSFET, 79 A, 40 V Enhancement, 5-Pin LFPAK BUK9Y7R6-40E,115

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€18.08

(exc. VAT)

€22.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100€0.723€18.08
125 - 225€0.521€13.03
250 - 600€0.507€12.68
625 - 1225€0.494€12.35
1250 +€0.482€12.05

*price indicative

Packaging Options:
RS Stock No.:
153-2862
Mfr. Part No.:
BUK9Y7R6-40E,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

79A

Maximum Drain Source Voltage Vds

40V

Series

BUK9Y7R640E

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

15.28mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

15V

Typical Gate Charge Qg @ Vgs

5.5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

95W

Maximum Operating Temperature

175°C

Length

5mm

Width

4.1mm

Height

1.05mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-channel 40 V, 7.6 mΩ logic level MOSFET in LFPAK56, Logic level N-channel MOSFET in an LFPAK56 (Power SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

Q101 compliant

Repetitive avalanche rated

Suitable for thermally demanding environments due to 175 °C rating

True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

12 V Automotive systems

Motors, lamps and solenoid control

Transmission control

Ultra high performance power switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy