International Rectifier IRLML2502 N-Channel MOSFET, 4.2 A, 20 V Enhancement, 3-Pin SOT-23 IRLML2502TRPBF
- RS Stock No.:
- 162-3304
- Mfr. Part No.:
- IRLML2502TRPBF
- Manufacturer:
- International Rectifier
Subtotal (1 pack of 20 units)*
€5.78
(exc. VAT)
€7.10
(inc. VAT)
- 1,140 unit(s) shipping from 11 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.289 | €5.78 |
| 200 - 480 | €0.217 | €4.34 |
| 500 - 980 | €0.202 | €4.04 |
| 1000 - 1980 | €0.13 | €2.60 |
| 2000 + | €0.105 | €2.10 |
*price indicative
- RS Stock No.:
- 162-3304
- Mfr. Part No.:
- IRLML2502TRPBF
- Manufacturer:
- International Rectifier
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | IRLML2502 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 1.25W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series IRLML2502 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 1.25W | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1.02mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Non Compliant
- COO (Country of Origin):
- TH
Related links
- International Rectifier IRLML2502 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2502TRPBF
- DiodesZetex DMG3414U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3414U-7
- DiodesZetex DMG2302U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302U-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2075U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2305U-7
- DiodesZetex DMP2067 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT DMP2067LVT-7
- International Rectifier PVG612APBF MOSFET Gate Driver PDIP
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
