DiodesZetex DMG2302U N-Channel MOSFET, 4.2 A, 20 V Enhancement, 3-Pin SOT-23 DMG2302U-7
- RS Stock No.:
- 822-2520
- Mfr. Part No.:
- DMG2302U-7
- Manufacturer:
- DiodesZetex
Add 150 more to save €3.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
- 25 unit(s) ready to ship from another location
- Plus 3,050 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 125 | €0.244 | €6.10 | - |
| 150 - 725 | €0.22 | €5.50 | €3.60 |
| 750 + | €0.195 | €4.88 | €36.75 |
*price indicative
- RS Stock No.:
- 822-2520
- Mfr. Part No.:
- DMG2302U-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | DMG2302U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series DMG2302U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG2302U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302U-7
- DiodesZetex DMG3414U N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3414U-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2075U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2305U-7
- International Rectifier IRLML2502 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2502TRPBF
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
