onsemi NTMFS N-Channel MOSFET, 71 A, 60 V Enhancement, 5-Pin DFN NTMFS5C670NLT1G

Subtotal (1 reel of 1500 units)*

€415.50

(exc. VAT)

€511.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1500 +€0.277€415.50

*price indicative

RS Stock No.:
163-0289
Mfr. Part No.:
NTMFS5C670NLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

71A

Maximum Drain Source Voltage Vds

60V

Series

NTMFS

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

8.8mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

61W

Typical Gate Charge Qg @ Vgs

20nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Height

1.95mm

Width

6.1mm

Standards/Approvals

No

Length

5.1mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links