onsemi NVMFS5C670NL N-Channel MOSFET, 71 A, 60 V Enhancement, 5-Pin DFN NVMFS5C670NLWFAFT1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€33.92

(exc. VAT)

€41.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
20 - 180€1.696€33.92
200 - 480€1.462€29.24
500 +€1.267€25.34

*price indicative

Packaging Options:
RS Stock No.:
171-8388
Mfr. Part No.:
NVMFS5C670NLWFAFT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

71A

Maximum Drain Source Voltage Vds

60V

Series

NVMFS5C670NL

Package Type

DFN

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

8.8mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

61W

Typical Gate Charge Qg @ Vgs

20nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

6.1mm

Standards/Approvals

No

Width

5.1mm

Height

1.05mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.

Low RDS(on)

Minimize Conduction Losses

Low QG and Gate capacitance

Minimize Switching Losses

Industry standard 5x6mm package Industry

Compact Design and Standard footprint for direct drop-in

Best in-class FOM (RDS(ON) x QG)

Increased efficiency, lower power dissipation

Reverser Battery protection

Switching power supplies

Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)

Solenoid Driver – ABS, Fuel injection

Motor Control – EPS, Wipers, Fans, Seats, etc.

Load Switch – ECU, Chassis, Body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy