onsemi NVMFS5C670NL N-Channel MOSFET, 71 A, 60 V Enhancement, 5-Pin DFN
- RS Stock No.:
- 171-8331
- Mfr. Part No.:
- NVMFS5C670NLWFAFT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8331
- Mfr. Part No.:
- NVMFS5C670NLWFAFT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 71A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NVMFS5C670NL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 8.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 61W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 71A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NVMFS5C670NL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 8.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 61W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. PPAP capable suitable for automotive applications.
Low RDS(on)
Minimize Conduction Losses
Low QG and Gate capacitance
Minimize Switching Losses
Industry standard 5x6mm package Industry
Compact Design and Standard footprint for direct drop-in
Best in-class FOM (RDS(ON) x QG)
Increased efficiency, lower power dissipation
Reverser Battery protection
Switching power supplies
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVMFS5C670NL N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C670NLWFAFT1G
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NTMFS5C670NLT1G
- onsemi N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NVMFS5C670NLT1G
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR7546TRPBF
- onsemi N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H824N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NTMFS6H800N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H801N N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
