Infineon Isolated OptiMOS P 2 Type P-Channel MOSFET, 2 A, 30 V Enhancement, 6-Pin TSOP BSL308PEH6327XTSA1

Get a bulk buy discount

Add 6000 more to save €54.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€564.00

(exc. VAT)

€693.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.188€564.00-
6000 +€0.179€537.00€54.00

*price indicative

RS Stock No.:
165-5552
Mfr. Part No.:
BSL308PEH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

30V

Package Type

TSOP

Series

OptiMOS P

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

500mW

Typical Gate Charge Qg @ Vgs

-5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-0.8V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Width

1.6mm

Standards/Approvals

No

Height

1mm

Length

2.9mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Infineon OptiMOS P Series MOSFET, 30V Drain Source Voltage, 2A Maximum Continuous Drain Current - BSL308PEH6327XTSA1


This MOSFET is a P‑channel enhancement transistor intended for surface‑mount applications in automotive and industrial electronics. It provides switched‑device functionality for high‑temperature environments and is delivered in a compact TSOP 6‑pin package with dual elements on a single chip, suitable for space‑constrained circuit assemblies.

Features and Benefits:


• Low on‑resistance of 130mΩ reduces conduction losses
• Rated for 30V drain‑source voltage enabling 30V system use
• Continuous drain current capability of 2A supports moderate loads
• Typical gate charge -5nC at Vgs for faster switching response
• Power dissipation 500mW allows reliable thermal handling
• Qualified to AEC‑Q101 for automotive stress performance

Applications


• Suitable for high‑temp automotive power switches
• Ideal for load‑switching in battery management systems
• Used with DC‑DC converters requiring P‑channel devices
• Can be used for dual‑channel polarity protection circuits
• Suitable for compact surface‑mount power distribution boards

What gate voltage limits should I observe for safe operation?


The gate‑to‑source voltage must not exceed 20V in either polarity to avoid device stress.

How many transistors are contained on the chip and what does that enable?


There are two P‑channel elements per chip, permitting paired switching or simplified dual‑channel layouts.

What ambient temperature range can the device withstand during operation?


It is specified for operation from -55°C up to 150°C for applications with elevated junction temperatures.

How does the package affect board placement and routing?


The TSOP 6‑pin surface package minimises board footprint and simplifies thermal and signal routing for compact designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy