Infineon SIPMOS N-Channel MOSFET, 120 mA, 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- RS Stock No.:
- 165-5811
- Mfr. Part No.:
- BSP125H6327XTSA1
- Manufacturer:
- Infineon
Add 2000 more to save €34.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€355.00
(exc. VAT)
€437.00
(inc. VAT)
- Shipping from 22 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.355 | €355.00 | - |
| 2000 - 2000 | €0.338 | €338.00 | €34.00 |
| 3000 + | €0.316 | €316.00 | €117.00 |
*price indicative
- RS Stock No.:
- 165-5811
- Mfr. Part No.:
- BSP125H6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | SOT-223 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 45Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.8W | |
| Typical Gate Charge Qg @ Vgs | 4.4nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type SOT-223 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 45Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.8W | ||
Typical Gate Charge Qg @ Vgs 4.4nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Infineon SIPMOS Series MOSFET, 600V Maximum Drain Source Voltage, 120mA Maximum Continuous Drain Current - BSP125H6327XTSA1
Features and Benefits:
• 45Ω maximum Rds reduces leakage in off-state conditions
• 4.4nC typical gate charge for faster gate transitions
• 120mA continuous drain current for low-current power stages
• 0.8V forward voltage minimises conduction drop in diode path
• 1.8W maximum dissipation supports modest power handling
Applications
• Ideal for input-stage switching in power supplies
• Used with industrial sensor interfaces requiring isolation
• Can be used for small motor driver protection elements
• Practical for battery management and charging subsystems
What mounting method is required for board assembly?
How does it behave across temperature extremes?
What gate voltage limits should designers observe?
Are there constraints on pulse versus continuous current?
Related links
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 4-Pin SOT-223 BSP125H6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135H6327XTSA1
- Infineon BSP N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 BSP125H6433XTMA1
- Infineon BSP135I N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223 BSP135IXTSA1
- Infineon BSP N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223 BSP135H6906XTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-23 BSS127H6327XTSA2
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23
