Infineon SIPMOS® N-Channel MOSFET, 280 mA, 240 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- RS Stock No.:
- 165-5824
- Mfr. Part No.:
- BSP129H6906XTSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5824
- Mfr. Part No.:
- BSP129H6906XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 280 mA | |
| Maximum Drain Source Voltage | 240 V | |
| Package Type | SOT-223 | |
| Series | SIPMOS® | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 6 Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Threshold Voltage | 1V | |
| Minimum Gate Threshold Voltage | 2.1V | |
| Maximum Power Dissipation | 1.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 3.8 nC @ 5 V | |
| Number of Elements per Chip | 1 | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 280 mA | ||
Maximum Drain Source Voltage 240 V | ||
Package Type SOT-223 | ||
Series SIPMOS® | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 6 Ω | ||
Channel Mode Depletion | ||
Maximum Gate Threshold Voltage 1V | ||
Minimum Gate Threshold Voltage 2.1V | ||
Maximum Power Dissipation 1.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 3.8 nC @ 5 V | ||
Number of Elements per Chip 1 | ||
Length 6.5mm | ||
Width 3.5mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 1.6mm | ||
Infineon SIPMOS® N-Channel MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon SIPMOS® N-Channel MOSFET 240 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- Infineon BSP Type N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
- Infineon BSP Type N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223
- Nexperia BSP89 Type N-Channel MOSFET 240 V Enhancement115
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
