DiodesZetex Type P-Channel MOSFET, 480 mA, 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- RS Stock No.:
- 121-9951
- Mfr. Part No.:
- ZVP4424GTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€461.00
(exc. VAT)
€567.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.461 | €461.00 |
*price indicative
- RS Stock No.:
- 121-9951
- Mfr. Part No.:
- ZVP4424GTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 480mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 9Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Standards/Approvals | No | |
| Width | 3.55mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 480mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 9Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Length 6.55mm | ||
Standards/Approvals No | ||
Width 3.55mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- DiodesZetex DMP31D0U Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP31D0U-7
- Microchip TP2510 Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-89 TP2510N8-G
- DiodesZetex Type N 480 mA, 20 V X2-DFN0806-6 DMC2991UDA-7B
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVP0545GTA
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
