Infineon HEXFET Type P-Channel MOSFET, 31 A, 55 V, 3-Pin TO-252 AUIRFR5305TRL
- RS Stock No.:
- 223-8456
- Mfr. Part No.:
- AUIRFR5305TRL
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€3,024.00
(exc. VAT)
€3,720.00
(inc. VAT)
Temporarily out of stock
- 9,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.008 | €3,024.00 |
*price indicative
- RS Stock No.:
- 223-8456
- Mfr. Part No.:
- AUIRFR5305TRL
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Forward Voltage Vf | -1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Forward Voltage Vf -1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon automotive qualified single P-channel HEXFET power MOSFET in a D2-pak package. The cellular design of power MOSFETs utilizes the latest processing techniques to achieve low on-resistance per silicon area. It is used in automotive and wide variety of applications because of fast switching speed and ruggedized device.
Advanced planar technology
Dynamic dV/dT rating
175°C operating temperature
Fast switching
Lead free
RoHS compliant
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252 AUIRFR5305TRL
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR5305TRPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 IRF5305PBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IRF5305STRLPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin IPAK IRFU5305PBF
