Infineon HEXFET Type P-Channel MOSFET, 6.2 A, 40 V Enhancement, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-5933
Mfr. Part No.:
IRF7241TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.2A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

53nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Length

5mm

Standards/Approvals

No

Height

1.5mm

Width

4mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 6.2A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - IRF7241TRPBF


This MOSFET is designed for efficient power management in electronic circuits. With a P-channel configuration and a continuous drain current capability of 6.2A, it is suitable for various applications. Operating in enhancement mode further enhances its adaptability across different electronic devices, making it an essential component in automation and electrical systems.

Features & Benefits


• Supports a maximum drain-source voltage of 40V for strong performance

• Low on-resistance of 70mΩ improves efficiency and minimises heat generation

• Can withstand a maximum operating temperature of +150°C

• Broad gate voltage range allows for flexible design integration

• Single transistor configuration simplifies circuit layout and saves space

• Typical gate charge of 53nC at 10V enables quick switching

Applications


• Utilised in power management systems for automation

• Appropriate for driving loads in consumer electronics

• Employed in power conversion and regulation circuits

• Incorporated into various electrical industry

• Integrated into motor control and industrial automation systems

What is the significance of the low RDS(on) measurement?


A low RDS(on) measurement indicates lower power losses during operation, leading to improved efficiency and reduced heat generation.

How does the maximum gate-source voltage affect performance?


The maximum gate-source voltage range allows for wider compatibility with different driver circuits, ensuring reliable switching across various operating conditions.

What precautions should be taken during installation?


Ensure proper thermal management and verify that the operating conditions stay within the specified maximum ratings, particularly for voltage and temperature.

How does enhancement mode behaviour affect circuit design?


Enhancement mode operation means the transistor is off at zero gate voltage, resulting in lower power consumption during standby and enhancing overall circuit reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy