Infineon HEXFET Type P-Channel MOSFET, 5.4 A, 30 V Enhancement, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5981
Mfr. Part No.:
IRF9335TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.4A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

110mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9.1nC

Maximum Power Dissipation Pd

2.5W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Automotive Standard

No

N-Channel Power MOSFET 30V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy