Infineon OptiMOS N-Channel MOSFET, 30 A, 75 V Enhancement, 3-Pin TO-252 IPD30N08S2L21ATMA1

Subtotal (1 reel of 2500 units)*

€1,622.50

(exc. VAT)

€1,995.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.649€1,622.50

*price indicative

RS Stock No.:
165-5971
Mfr. Part No.:
IPD30N08S2L21ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-252

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

26mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

56nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

136W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

6.22mm

Length

6.73mm

Standards/Approvals

No

Height

2.41mm

Automotive Standard

AEC-Q101

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Infineon OptiMOS Series MOSFET, 75V Maximum Drain Source Voltage, 30A Maximum Continuous Drain Current - IPD30N08S2L21ATMA1


This MOSFET is a power switching transistor designed for demanding electronic systems, providing controlled conduction between drain and source in N-channel enhancement-mode configurations. It is intended for surface-mount assembly in compact power designs and for use where elevated operating temperatures and automotive-grade qualification are required.

Features and Benefits:


• 75V drain voltage enabling robust high-voltage switching
• 30A continuous current supporting substantial load delivery
• 26mΩ low Rds(on) reducing conduction losses
• 136W dissipation capacity aiding thermal margin in designs
• 56nC typical gate charge improving switching speed control
• ±20V gate tolerance allowing flexible gate-drive schemes

Applications


• Suitable for automotive DC-DC converter stages
• Ideal for synchronous rectification in power supplies
• Used with motor-drive inverter front-end circuits
• Can be used for high-efficiency point-of-load converters
• Suitable for board-level power management in vehicles

What packaging type should designers expect for PCB layout?


The device is supplied in a TO-252 package intended for surface mounting, which affects land-pattern and thermal-pad design.

How does the device handle extreme ambient conditions?


It is rated to operate across a wide temperature span from -55°C up to 175°C to suit high-temperature environments.

What gate-drive considerations are required for control circuitry?


The maximum gate-source rating is ±20V

gate-drive circuits should limit excursions within this range and account for the 56nC typical gate charge when sizing drivers.

Are there specific thermal performance constraints to plan for?


With a maximum power dissipation of 136W, thermal management must consider conduction paths and board-level heat sinking to maintain junction limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy