Infineon OptiMOS N-Channel MOSFET, 40 A, 25 V Enhancement, 8-Pin TSDSON BSZ060NE2LSATMA1
- RS Stock No.:
- 165-5979
- Mfr. Part No.:
- BSZ060NE2LSATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€920.00
(exc. VAT)
€1,130.00
(inc. VAT)
- Plus 20,000 unit(s) shipping from 02 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.184 | €920.00 |
*price indicative
- RS Stock No.:
- 165-5979
- Mfr. Part No.:
- BSZ060NE2LSATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | TSDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.1mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 9.1nC | |
| Maximum Power Dissipation Pd | 26W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 870mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Width | 3.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type TSDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.1mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 9.1nC | ||
Maximum Power Dissipation Pd 26W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 870mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Width 3.4mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon OptiMOS Series MOSFET, 25V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - BSZ060NE2LSATMA1
Features and Benefits:
• Continuous drain current rating of 40A supports high-current loads
• Maximum power dissipation of 26W enables substantial heat handling
• Typical gate charge of 9.1nC allows efficient switching performance
• Forward voltage of 0.87V minimises voltage drop under load
• Gate-source voltage tolerance up to 20V offers flexible drive margins
Applications
• Ideal for high-current DC-DC regulator modules
• Used with server and telecoms power distribution systems
• Can be used for battery management and charging circuits
• Appropriate for motor drive pre-driver stages
What thermal range can I expect for deployment?
How does the package aid PCB integration?
What gate-drive considerations are required?
How many pins are available for layout purposes?
Related links
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSZ060NE2LSATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSC009NE2LSATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ0904NSIATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ025N04LSATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TSDSON BSZ100N06NSATMA1
