Infineon OptiMOS N-Channel MOSFET, 126 A, 40 V Enhancement, 8-Pin TSDSON BSZ025N04LSATMA1
- RS Stock No.:
- 214-8986
- Mfr. Part No.:
- BSZ025N04LSATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€18.79
(exc. VAT)
€23.12
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 60 | €1.253 | €18.80 |
| 75 - 135 | €1.191 | €17.87 |
| 150 - 360 | €1.141 | €17.12 |
| 375 - 735 | €1.091 | €16.37 |
| 750 + | €1.015 | €15.23 |
*price indicative
- RS Stock No.:
- 214-8986
- Mfr. Part No.:
- BSZ025N04LSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 126A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS | |
| Package Type | TSDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 69W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.35mm | |
| Height | 1.2mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 126A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS | ||
Package Type TSDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 69W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Operating Temperature 150°C | ||
Length 5.35mm | ||
Height 1.2mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 40V and 60V product families feature not only the industrys lowest R DS(on) but also a perfect switching behaviour for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness.
100% avalanche tested
Superior thermal resistance
Optimized for synchronous rectification
Related links
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ0904NSIATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSC009NE2LSATMA1
- Infineon OptiMOS N-Channel MOSFET 25 V Enhancement, 8-Pin TSDSON BSZ060NE2LSATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TSDSON BSZ100N06NSATMA1
- Infineon OptiMOS N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TSDSON IPZ40N04S5L4R8ATMA1
