Infineon HEXFET N-Channel MOSFET, 280 A, 40 V Enhancement, 3-Pin TO-220 IRF2804PBF
- RS Stock No.:
- 165-7622
- Mfr. Part No.:
- IRF2804PBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€111.00
(exc. VAT)
€136.50
(inc. VAT)
Temporarily out of stock
- 800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.22 | €111.00 |
*price indicative
- RS Stock No.:
- 165-7622
- Mfr. Part No.:
- IRF2804PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 280A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 330W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 280A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 330W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRF2804PBF
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YLDX
- ROHM N-Channel MOSFET 40 V, 3-Pin TO-263AB-3LSHYAD RJ1G10BBGTL1
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN IRFH8303TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
